Taiwan Semi TLD8S11AH, Triple-Element Uni-Directional TVS Diode, 6600W, 2-Pin DO-218AB
- RS Stock No.:
- 216-9595
- Mfr. Part No.:
- TLD8S11AH
- Brand:
- Taiwan Semiconductor
740 In stock for same day dispatch
Price Each (On a Reel of 750)
Kr. 17,843
(exc. VAT)
Kr. 22,304
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
750 + | Kr. 17,843 | Kr. 13 382,25 |
*price indicative
- RS Stock No.:
- 216-9595
- Mfr. Part No.:
- TLD8S11AH
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Taiwan semiconductor transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.
AEC-Q101 qualified Junction passivation optimized design technology TJ =175 °C capability suitable for high reliability and automotive requirement Moisture sensitivity level 1, per J-STD-059
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 18.2V |
Minimum Breakdown Voltage | 12.2V |
Mounting Type | Surface Mount |
Package Type | DO-218AB |
Pin Count | 2 |
Peak Pulse Power Dissipation | 6600W |
Number of Elements per Chip | 3 |