Vishay Bi-Directional TVS Diode, 3 kW DO-214AB

Subtotal (1 reel of 850 units)*

Kr. 6 231,35

(exc. VAT)

Kr. 7 789,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 700 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
850 +Kr. 7,331Kr. 6 231,35

*price indicative

RS Stock No.:
243-6992
Mfr. Part No.:
SMC3K16CAHM3_A/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

16V

Peak Pulse Power Dissipation Pppm

3kW

Maximum Peak Pulse Current Ippm

115A

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

26V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SMC3K

Width

2.62mm

Standards/Approvals

RoHS

Height

6.22mm

Length

7.11mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface mount TRANSZORB transient voltage suppressors use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Available in bidirectional polarity only

3000 W peak pulse power capability with a (10/1000 μs) waveform

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Not recommended for PCB bottom side wave mounting

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy