ROHM VS7V5UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE

Subtotal (1 reel of 3000 units)*

Kr. 4 614,00

(exc. VAT)

Kr. 5 766,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +Kr. 1,538Kr. 4 614,00

*price indicative

RS Stock No.:
246-4097
Mfr. Part No.:
VS7V5UA1VWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

8.2V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

7.5V

Peak Pulse Power Dissipation Pppm

1W

Clamping Voltage VC

12.9V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

15.5A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

RoHS, IEC 61000-4-2

Length

2.3mm

Series

VS

Height

1mm

Maximum Reverse Leakage Current

7.5μA

Automotive Standard

AEC-Q101

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy