ROHM VS7V5UA1VWMTR Uni-Directional TVS Diode, 1 W PMDE

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 44,28

(exc. VAT)

Kr. 55,35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25Kr. 1,771Kr. 44,28
50 - 75Kr. 1,734Kr. 43,35
100 - 225Kr. 1,528Kr. 38,20
250 - 975Kr. 1,492Kr. 37,30
1000 +Kr. 1,066Kr. 26,65

*price indicative

Packaging Options:
RS Stock No.:
246-4098
Mfr. Part No.:
VS7V5UA1VWMTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

8.2V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

7.5V

Peak Pulse Power Dissipation Pppm

1W

Maximum Peak Pulse Current Ippm

15.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

12.9V

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

RoHS, IEC 61000-4-2

Length

2.3mm

Height

1mm

Series

VS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

7.5μA

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy