Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN

Subtotal (1 reel of 2500 units)*

Kr. 118 015,00

(exc. VAT)

Kr. 147 520,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 47,206Kr. 118 015,00

*price indicative

RS Stock No.:
250-7893
Mfr. Part No.:
PTVS2-066C-H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

72V

Mount Type

Surface

Package Type

DFN

Maximum Reverse Stand-off Voltage Vwm

66V

Pin Count

2

ESD Protection

Yes

Clamping Voltage VC

86V

Maximum Peak Pulse Current Ippm

2kA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Series

PTVS

Width

6mm

Length

2.5mm

Height

8mm

Standards/Approvals

IEC 61000-4-5 8/20 s, RoHS

Automotive Standard

No

The Bourns PTVS2-xxxC-H high current bidirectional TVS diodes are designed for use in high power DC bus clamping applications. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

2 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy