Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- RS Stock No.:
- 250-7895
- Mfr. Part No.:
- PTVS2-076C-H
- Brand:
- Bourns
Subtotal (1 reel of 2500 units)*
Kr. 105 710,00
(exc. VAT)
Kr. 132 137,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 12 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 42,284 | Kr. 105 710,00 |
*price indicative
- RS Stock No.:
- 250-7895
- Mfr. Part No.:
- PTVS2-076C-H
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface | |
| Package Type | DFN2 | |
| Maximum Reverse Stand-off Voltage Vwm | 76V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 91V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 2kA | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 2.5mm | |
| Series | PTVS2-076C-H | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface | ||
Package Type DFN2 | ||
Maximum Reverse Stand-off Voltage Vwm 76V | ||
Pin Count 2 | ||
Clamping Voltage VC 91V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 2kA | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 2.5mm | ||
Series PTVS2-076C-H | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
Related links
- Bourns PTVS2-076C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN2
- Bourns PTVS1-058C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN2
- Bourns PTVS1-076C-H 1-Element Bi-Directional Power TVS High Current Diode, 2-Pin DFN
- Bourns PTVS2-066C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-043C-H 1-Element Bi-Directional TVS Diode, 2-Pin DFN
- Bourns PTVS2-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-043C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN
- Bourns PTVS1-029C-H 1-Element Bi-Directional High Current TVS Diode, 2-Pin DFN