DiodesZetex TVS Diode, 3600 W DO-218

Stock information currently inaccessible
RS Stock No.:
254-8574
Mfr. Part No.:
DM5W43A-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

47.8V

Mount Type

Surface

Package Type

DO-218

Maximum Reverse Stand-off Voltage Vwm

43V

Peak Pulse Power Dissipation Pppm

3600W

Clamping Voltage VC

69.4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

52A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

5mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Length

15.5mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 3600W peak pulse power dissipation and high current capability

Low reverse current

Low thermal resistance

Low power loss and high efficiency

Excellent high temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy