Vishay 3.0C28CA-M3/I 1-Element Bi-Directional TVS Diode, 3000 W, 2-Pin SMC (DO-214AB)

Subtotal (1 reel of 3500 units)*

Kr. 16 824,50

(exc. VAT)

Kr. 21 031,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +Kr. 4,807Kr. 16 824,50

*price indicative

RS Stock No.:
279-9276
Mfr. Part No.:
3.0C28CA-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

2x Common Cathode Pair

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Surface

Package Type

SMC (DO-214AB)

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

3000W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

66.1A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

45.4V

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

3.0C10CA-M3 thru 3.0C120CA-M3

Width

6.22mm

Standards/Approvals

RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020

Length

7.11mm

Height

2.62mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

The Vishay surface mount Transzorb transient voltage suppressor with excellent clamping capability. It has very fast response time. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs.

RoHS compliant

Bidirectional

Halogen free

UL 94 V-0 flammability rating

Low incremental surge resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy