STMicroelectronics SMBJ28CA, Bi-Directional TVS Diode, 600W, 2-Pin SMB

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 17,75

(exc. VAT)

Kr. 22,19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40Kr. 1,775Kr. 17,75
50 - 90Kr. 1,388Kr. 13,88
100 - 240Kr. 1,213Kr. 12,13
250 - 990Kr. 1,088Kr. 10,88
1000 +Kr. 1,00Kr. 10,00

*price indicative

Packaging Options:
RS Stock No.:
486-1685
Mfr. Part No.:
SMBJ28CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Maximum Clamping Voltage

59V

Minimum Breakdown Voltage

31.1V

Mounting Type

Surface Mount

Package Type

SMB

Maximum Reverse Stand-off Voltage

28V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

68A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.6 x 3.95 x 2.45mm

Length

4.6mm

Width

3.95mm

Test Current

1mA

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Non Compliant with RoHS

Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics