Taiwan Semi P6SMB33CA R5, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 687-2980
- Mfr. Part No.:
- P6SMB33CA R5
- Brand:
- Taiwan Semiconductor
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 20)
Kr. 3,983
(exc. VAT)
Kr. 4,979
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
20 + | Kr. 3,983 | Kr. 79,66 |
*price indicative
- RS Stock No.:
- 687-2980
- Mfr. Part No.:
- P6SMB33CA R5
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
TVS Diodes SMT Bidirectional 600W, P6SMB Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 45.7V |
Minimum Breakdown Voltage | 31.4V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 28.2V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 13.8A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.75 x 3.73 x 2.41mm |
Length | 4.75mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Width | 3.73mm |
Height | 2.41mm |