Bourns TBU-DT065-300-WH, Dual-Element Uni-Directional TVS Diode, 12-Pin DFN

Bulk discount available
View bulk pricing options

Subtotal 125 units (supplied on a continuous strip)*

Kr. 910,25

(exc. VAT)

Kr. 1 137,75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
125 - 370Kr. 7,282
375 - 495Kr. 6,724
500 - 1245Kr. 6,242
1250 +Kr. 5,838

*price indicative

Packaging Options:
RS Stock No.:
725-6648P
Mfr. Part No.:
TBU-DT065-300-WH
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Maximum Clamping Voltage

650V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

18V

Pin Count

12

Maximum Peak Pulse Current

0.6A

Number of Elements per Chip

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Length

5mm

Width

5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy