Taiwan Semi SMBJ10A, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 802-2247
- Mfr. Part No.:
- SMBJ10A
- Brand:
- Taiwan Semiconductor
1300 In stock for same day dispatch
Price Each (In a Pack of 50)
Kr. 1,838
(exc. VAT)
Kr. 2,298
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | Kr. 1,838 | Kr. 91,90 |
250 - 450 | Kr. 1,02 | Kr. 51,00 |
500 - 2450 | Kr. 0,995 | Kr. 49,75 |
2500 - 4950 | Kr. 0,969 | Kr. 48,45 |
5000 + | Kr. 0,947 | Kr. 47,35 |
*price indicative
- RS Stock No.:
- 802-2247
- Mfr. Part No.:
- SMBJ10A
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Fairchild Semiconductor
Glass-Passivated Junction
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
600W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 17V |
Minimum Breakdown Voltage | 11.1V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 10V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 35.3A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.75 x 3.95 x 2.45mm |
Height | 2.45mm |
Width | 3.95mm |
Maximum Reverse Leakage Current | 5µA |
Test Current | 1mA |
Length | 4.75mm |