Littelfuse SP721APP, Hex-Element Bi-Directional Over-voltage Protector, 8-Pin PDIP
- RS Stock No.:
- 878-3823
- Mfr. Part No.:
- SP721APP
- Brand:
- Littelfuse
40 In stock for dispatch same day
Price Each (In a Pack of 10)
Kr. 18,298
(exc. VAT)
Kr. 22,872
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 + | Kr. 18,298 | Kr. 182,98 |
*price indicative
- RS Stock No.:
- 878-3823
- Mfr. Part No.:
- SP721APP
- Brand:
- Littelfuse
Technical Reference
Legislation and Compliance
Product Details
TVS Diode Arrays, SP7xx Series
The SP7xx Series of TVS diode arrays are designed for ESD and over-voltage protection to sensitive input circuits. The series is suitable for data bus protection, microprocessor/logic protection, analog device input protection and voltage clamping.
Features:
Fast Switching
Low Input Leakages
Low Input Capacitance
General Purpose ESD Protection
Fast Switching
Low Input Leakages
Low Input Capacitance
General Purpose ESD Protection
Transient Voltage Suppressors, Littelfuse
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Complex Array |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Peak Pulse Current | 2A |
ESD Protection | Yes |
Number of Elements per Chip | 6 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 10.16mm |
Capacitance | 3pF |
ESD Voltage | 15kV |
Surge Current Rating | 3A |
Maximum Reverse Leakage Current | 20nA |
Width | 7.11mm |