- RS Stock No.:
- 395-323
- Mfr. Part No.:
- AASA
- Brand:
- Weller Erem
30 In stock for same day dispatch
153 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 172,70
(exc. VAT)
Kr. 215,88
(inc. VAT)
Units | Per unit |
1 + | Kr. 172,70 |
- RS Stock No.:
- 395-323
- Mfr. Part No.:
- AASA
- Brand:
- Weller Erem
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
AASA Non-Magnetic Precision Tweezers
The AASA are robust precision tweezers which are ideal for delicate and precision work on small components or wires that cannot be handled by hand. These stainless-steel tweezers have a straight tip and are durable and have a long tool life.
Features and Benefits:
- Made of stainless steel – non-rusting, acid proof, heat resistant and long lasting
- Non-magnetic tweezers - specially designed for electronic applications
- Solid, fine pointed tips - designed for reaching into small, hard to reach areas for precise pick-up
Typical Applications:
Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention. Precision tweezers are like the pliers of the small-object world and are widely used in:
- Microelectronics
- Jewellery Making
- Watch Making and Repairs
- Medical Environments
- Laboratory Technology
- Home DIY
FAQ:
Why would you use tweezers?
Tweezers are small hand tools that are like pincers and are used to grab, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Tweezers are small hand tools that are like pincers and are used to grab, handle or hold small objects, which may not be possible to pick up by hand and require precision and care. They are ergonomically designed to sit comfortably between the user's thumb and forefinger and are often manufactured from stainless steel for durability and long-lasting tool life. Some tweezers are hand-filed to ensure ultimate precision and accuracy, especially if they are slant-tipped, so that they offer reliable and confident handling, regardless of the application they are used for.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Orientation | Straight |
Overall Length | 125 mm |
Tip Size | Fine |
Anti-Magnetic | Yes |
Anti-Acid | Yes |
Solder Adhesion Resistant | Yes |