- RS Stock No.:
- 136-7380
- Mfr. Part No.:
- A2ABCF
- Brand:
- ideal-tek
3 In stock for same day dispatch
Price Each
Kr. 115,94
(exc. VAT)
Kr. 144,92
(inc. VAT)
Units | Per unit |
1 + | Kr. 115,94 |
- RS Stock No.:
- 136-7380
- Mfr. Part No.:
- A2ABCF
- Brand:
- ideal-tek
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
Idealtek ESD Carbofib Replaceable Tweezer Tips
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic carbofib (CF) tips used as a replacement part on your existing tweezer body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Specifications
Attribute | Value |
---|---|
Material | Nylon 66/Carbon Fibre 30 |
Point Type | Flat; Rounded |
Number of Pieces | 5 |
ESD Safe | Yes |