Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- RS Stock No.:
- 187-1346
- Mfr. Part No.:
- 92 08 79 ESD
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 318,38
(exc. VAT)
Kr. 397,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 318,38 |
*price indicative
- RS Stock No.:
- 187-1346
- Mfr. Part No.:
- 92 08 79 ESD
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 120mm | |
| Point Type | Smooth | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 120mm | ||
Point Type Smooth | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals DIN EN 61340-5-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
KNIPEX 92 08 79 ESD Positioning Tweezers ESD serrated 122 mm
92 08 79 ESD Positioning Tweezers ESD Makes it easy to hold, insert and pull even the smallest elongated components. With gripping surfaces in dimensionally adapted designs, for example for firmly and securely positioning or pulling sensitive rounded or cuboid components. For through-hole technology (THT) and pin-in-hole technology (PIH). Antimagnetic to avoid electromagnetic damage. Allow to compensate the differences in potential between the operator and electronic components in a controlled manner. With a tested black epoxy resin coating with a surface resistance between 10^4 and 10^9 ohms. - Surface: matt finish- Finish: straight- Tips width (A): 2.5mm- Tips width (B): 4mm- Tweezers tip version: positioning- Corrosion-resistant: yes - Acid resistance: very good- ESD-tested: yes - VDE tested: no - Sectors: electronics- Magnetic: non-magnetisable (80%)- Behaviour: electrically dissipative
Technical attributes
Makes It Easy To Hold, Insert And Pull Even The Smallest Elongated Components
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
Allow To Compensate The Differences In Potential Between The Operator And Electronic Components In A Controlled Manner
With Gripping Surfaces In Dimensionally Adapted Designs, For Example For Firmly And Securely Positioning Or Pulling Sensitive Rounded Or Cuboid Components
For Through-Hole Technology (Tht) And Pin-In-Hole Technology (Pih)
Antimagnetic To Avoid Electromagnetic Damage
Allow To Compensate The Differences In Potential Between The Operator And Electronic Components In A Controlled Manner
Related links
- Knipex 120mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Angled ESD Safe Tweezer
- Knipex 130mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 110mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 135mm Stainless Steel Smooth ESD Safe Tweezer
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex 120mm Stainless Steel ESD Safe Tweezer Set
- Knipex 115mm Plastic Smooth ESD Safe Tweezer