ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 247-5530
- Mfr. Part No.:
- 246CFR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 467,10
(exc. VAT)
Kr. 583,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 467,10 |
*price indicative
- RS Stock No.:
- 247-5530
- Mfr. Part No.:
- 246CFR.SA.1
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Idealtek type plastic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The carbon fibre reinforced ESD plastic provides the tweezer with ESD and non-scratching properties.
Anti-magnetic & anti-acidic stainless steel body
Plastic reinforced with carbon fibre tip
Thin and angled head
Related links
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 125mm Carbon Fibre Very Fine ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 120mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Ceramic Smooth, Curved ESD Safe Tweezer