ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- RS Stock No.:
- 282-7500
- Distrelec Article No.:
- 301-51-447
- Mfr. Part No.:
- 246SVR.SA.1
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 488,57
(exc. VAT)
Kr. 610,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 488,57 |
*price indicative
- RS Stock No.:
- 282-7500
- Distrelec Article No.:
- 301-51-447
- Mfr. Part No.:
- 246SVR.SA.1
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 125mm | |
| Point Type | Angled | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 10mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 125mm | ||
Point Type Angled | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 10mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The ideal-tek Type 246SV Plastic replaceable tip tweezers are suitable to applications which require holding a small component firmly. The bent geometry provides maximum visibility and increased ergonomics. The Carbon Fiber reinforced ESD PVDF Plastic provides the tweezers with ESD and exceptional non scratching properties.
Excellent chemical resistance
Sandblasted coating
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 125mm Stainless Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 125mm Carbon Fibre Very Fine ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer
- ideal-tek 125mm Stainless Steel Wafer Tweezer
- ideal-tek 125mm Ceramic Smooth, Curved ESD Safe Tweezer
- ideal-tek 115mm Carbon Steel Angled ESD Safe Tweezer