ideal-tek 125mm Stainless Steel Curved ESD Safe Tweezer

Subtotal (1 unit)*

Kr. 387,59

(exc. VAT)

Kr. 484,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 387,59

*price indicative

RS Stock No.:
282-7604
Distrelec Article No.:
301-01-878
Mfr. Part No.:
7.SA.DN.6
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

125mm

Point Type

Curved

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Standards/Approvals

RoHS

Overall Width

15mm

RoHS Status: Exempted

COO (Country of Origin):
CH
The ideal-tek ESD Foam Tweezer is a Type 7 premium economy tweezer which is suitable to applications which require holding a component firmly while granting maximum visibility. The ESD foam grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling.

Sandblasted coating

ESD safe PVC foam handle

Anti magnetic anti acid stainless steel body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy