ideal-tek 140mm Stainless Steel Straight, Fine ESD Safe Tweezer
- RS Stock No.:
- 247-5550
- Mfr. Part No.:
- 73ZJ.SA.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 1 102,00
(exc. VAT)
Kr. 1 377,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 102,00 |
*price indicative
- RS Stock No.:
- 247-5550
- Mfr. Part No.:
- 73ZJ.SA.0
- Brand:
- ideal-tek
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
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 140mm | |
| Point Type | Straight, Fine | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 1 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 9mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 140mm | ||
Point Type Straight, Fine | ||
Anti-Magnetic Yes | ||
Number of Pieces 1 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 9mm | ||
- COO (Country of Origin):
- CH
The Idealtek ceramic replaceable tip tweezer is suitable to applications which require holding a small component firmly. The ESD ceramic tips provide the tweezer with outstanding resistance to high temperatures and aggressive environments combined with exceptional hardness.
Anti-magnetic & anti-acidic stainless steel body
ESD zirconia toughened alumina ceramic tip
Related links
- ideal-tek 140mm Zirconia Toughened Alumina Fine Flat Tweezer
- ideal-tek 135mm Stainless Steel Straight, Fine ESD Safe Tweezer
- ideal-tek 140mm Stainless Steel Fine, Straight Tweezer
- ideal-tek 140mm Stainless Steel Extra Fine, Bent Tweezer
- ideal-tek 130mm Polyetheretherketone Fine, Pointed ESD Safe Tweezer
- ideal-tek 130mm Carbon Fibre Polyamide 66 Straight Fine ESD Safe Tweezer
- ideal-tek 120mm Stainless Steel Straight Pointed ESD Safe Tweezer
- ideal-tek 135mm Stainless Steel Curved, Fine ESD Safe Tweezer