Knipex 35mm Spring Steel Stripping Tweezer

Subtotal (1 unit)*

Kr. 60,09

(exc. VAT)

Kr. 75,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 60,09

*price indicative

RS Stock No.:
267-6961
Mfr. Part No.:
15 19 005
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Tweezer

Material

Spring Steel

Overall Length

35mm

Point Type

Stripping

Anti-Magnetic

Yes

ESD Safe

No

Anti-Acid

Yes

Standards/Approvals

REACH, RoHS not applicable, does not contain SVHC

Overall Width

35mm

RoHS Status: Exempted

COO (Country of Origin):
IT

KNIPEX 15 19 005 1 pair of spare blades for 15 11 120 Ø 0.5 mm


15 19 005 1 pair of spare blades for 15 11 120 Stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use. For the electronics industry, as well as repairs and handicrafts. Also available: four spare blades for different diameters. - Tips width (B): 10mm- Tweezers tip version: stripping- Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Behaviour: Conductive

Technical attributes


Stripping Tweezers For Coated Wire Are Used To Remove Insulating Coatings From Wires, Especially For Industrial Use
For The Electronics Industry, As Well As Repairs And Handicrafts
Also Available: Four Spare Blades For Different Diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy