Knipex 35mm Spring Steel Stripping Tweezer
- RS Stock No.:
- 267-6964
- Mfr. Part No.:
- 15 19 010
- Brand:
- Knipex
Subtotal (1 unit)*
Kr. 60,09
(exc. VAT)
Kr. 75,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 60,09 |
*price indicative
- RS Stock No.:
- 267-6964
- Mfr. Part No.:
- 15 19 010
- Brand:
- Knipex
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
| Brand | Knipex | |
| Product Type | Tweezer | |
| Material | Spring Steel | |
| Overall Length | 35mm | |
| Point Type | Stripping | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | does not contain SVHC, REACH, RoHS not applicable | |
| Overall Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tweezer | ||
Material Spring Steel | ||
Overall Length 35mm | ||
Point Type Stripping | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals does not contain SVHC, REACH, RoHS not applicable | ||
Overall Width 35mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
KNIPEX 15 19 010 1 pair of spare blades for 15 11 120 Ø 1,0 mm
15 19 010 1 pair of spare blades for 15 11 120 Stripping tweezers for coated wire are used to remove insulating coatings from wires, especially for industrial use. For the electronics industry, as well as repairs and handicrafts. Also available: four spare blades for different diameters. - Tips width (B): 10mm- Tweezers tip version: stripping- Acid resistance: very good- ESD-tested: no - VDE tested: no - Sectors: electronics- Behaviour: Conductive
Technical attributes
Stripping Tweezers For Coated Wire Are Used To Remove Insulating Coatings From Wires, Especially For Industrial Use
For The Electronics Industry, As Well As Repairs And Handicrafts
Also Available: Four Spare Blades For Different Diameters
For The Electronics Industry, As Well As Repairs And Handicrafts
Also Available: Four Spare Blades For Different Diameters
Related links
- Knipex 35mm Spring Steel Stripping Tweezer
- Knipex 35mm Spring Steel Tweezer
- Knipex 125mm Stainless Steel Stripping Tweezer
- Weller Erem 4.7in Stainless Steel Stripping Tweezer
- Erem 120in Stainless Steel Stripping ESD Safe Tweezer
- Erem 4.7in Stainless Steel Stripping ESD Safe Tweezer
- Knipex Electric Steel 3.175 mm
- Knipex 97 99 0 Red Insulated Female Spade Connector 22 AWG to 16 AWG