ideal-tek 115 mm Stainless Steel Straight ESD Safe Tweezer
- RS Stock No.:
- 282-7552
- Distrelec Article No.:
- 180-67-527
- Mfr. Part No.:
- 3C.SA.DR.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 460,33
(exc. VAT)
Kr. 575,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 460,33 |
*price indicative
- RS Stock No.:
- 282-7552
- Distrelec Article No.:
- 180-67-527
- Mfr. Part No.:
- 3C.SA.DR.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 115mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Overall Width | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 115mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Overall Width 13mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
The ideal-tek Type 3C high precision tweezers are suitable to applications which require holding a small component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality. The ESD rubber grip provides the tweezers with ESD properties combined with an ergonomic handle suitable to electronic components handling and to clean room use.
Sandblasted coating
ESD safe thermoplastic rubber handle
Anti magnetic anti acid stainless steel body
Related links
- ideal-tek 115 mm Stainless Steel Straight ESD Safe Tweezer
- ideal-tek 115 mm Stainless Steel Bent ESD Safe Tweezer
- ideal-tek 115 mm Stainless Steel Fine, Straight ESD Safe Tweezer
- ideal-tek 115 mm Carbon Steel Angled ESD Safe Tweezer
- ideal-tek 115 mm Carbon Steel Flat Round ESD Safe Tweezer
- ideal-tek 115 mm Stainless Steel ESD Safe Tweezer
- ideal-tek 115 mm Stainless Steel Pointed ESD Safe Tweezer Set
- ideal-tek 115 mm Stainless Steel Curved ESD Safe Tweezer