ideal-tek 80mm Stainless Steel Straight Tweezer
- RS Stock No.:
- 282-7685
- Distrelec Article No.:
- 301-17-093
- Mfr. Part No.:
- M5E.CX.0
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 787,64
(exc. VAT)
Kr. 984,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 787,64 |
*price indicative
- RS Stock No.:
- 282-7685
- Distrelec Article No.:
- 301-17-093
- Mfr. Part No.:
- M5E.CX.0
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Tweezer | |
| Material | Stainless Steel | |
| Overall Length | 80mm | |
| Point Type | Straight | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Anti-Acid | Yes | |
| Standards/Approvals | RoHS | |
| Overall Width | 7mm | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Tweezer | ||
Material Stainless Steel | ||
Overall Length 80mm | ||
Point Type Straight | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Anti-Acid Yes | ||
Standards/Approvals RoHS | ||
Overall Width 7mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The ideal-tek Type M5E mini tweezers are suitable to delicate applications which require holding a very small component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality. The Superalloy material provides improved performance in severe environments.
RoHS compliant
Polished coating
Anti magnetic anti acid super alloy body
Related links
- ideal-tek 80mm Stainless Steel Straight Tweezer
- ideal-tek 80mm Stainless Steel Straight, Extra Fine Tweezer
- ideal-tek 120mm Stainless Steel Straight Tweezer
- ideal-tek 70mm Stainless Steel Straight Tweezer
- ideal-tek 110mm Stainless Steel Straight Tweezer
- ideal-tek 135mm Stainless Steel Straight Tweezer
- ideal-tek 120mm Stainless Steel Straight Fine Tweezer
- ideal-tek 115mm Stainless Steel Straight ESD Safe Tweezer