ideal-tek 80mm Stainless Steel Straight Tweezer

Subtotal (1 unit)*

Kr. 592,82

(exc. VAT)

Kr. 741,02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 592,82

*price indicative

RS Stock No.:
282-7686
Distrelec Article No.:
301-32-517
Mfr. Part No.:
M5E.S.0
Brand:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Product Type

Tweezer

Material

Stainless Steel

Overall Length

80mm

Point Type

Straight

Anti-Magnetic

No

ESD Safe

No

Overall Width

6mm

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CH
The ideal-tek Type M5E mini tweezers are suitable to delicate applications which require holding a very small component firmly while granting good visibility. The short body allows a firmer grip combined with greater practicality. It is also equipped with very hard, stiff tips and body to prevent it from bending.

RoHS compliant

Sandblasted coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy