- RS Stock No.:
- 498-6425
- Mfr. Part No.:
- 92 64 43
- Brand:
- Knipex
32 In stock for same day dispatch
10 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 147,84
(exc. VAT)
Kr. 184,80
(inc. VAT)
Units | Per unit |
1 + | Kr. 147,84 |
- RS Stock No.:
- 498-6425
- Mfr. Part No.:
- 92 64 43
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- DE
Product Details
Precision tweezers
Tweezers made of special steel for assembly work in the field of electronics and precision engineering
Knipex Precision Tweezers
The Knipex Precision Tweezers have an overall length of 120mm.
Features and benefits :
Straight shape
Width of tips (A): 1.2mm
Width of tips (B): 2.7mm
Polished edges
Blunt tips
Matt finish
Non-magnetisable (80%)
Corrosion resistant
Very good resistance to acids
Inside of jaws serrated
Applications :
Universal use.
It is used for the electronics industry, watchmakers and jewellers.
Matérial :
Chrome steel
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 mm |
Orientation | Straight |
Point Type | Serrated |
Tip Size | Rounded |
Anti-Magnetic | Yes |
Number of Pieces | 1 |
ESD Safe | No |
Anti-Acid | Yes |