Helukabel Twisted Pair Cable, 4 Cores, 1.5 mm², 16 AWG, 100m, Multicore Cable
- RS Stock No.:
- 284-4199
- Distrelec Article No.:
- 301-26-739
- Mfr. Part No.:
- 16395
- Brand:
- Helukabel
Stock information currently inaccessible
- RS Stock No.:
- 284-4199
- Distrelec Article No.:
- 301-26-739
- Mfr. Part No.:
- 16395
- Brand:
- Helukabel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 16 AWG | |
| Length | 100m | |
| Sheath Colour | Grey | |
| Cable Type | Multicore | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 16 AWG | ||
Length 100m | ||
Sheath Colour Grey | ||
Cable Type Multicore | ||
- COO (Country of Origin):
- DE
The multicore cable described features fine wire conductors conforming to DIN VDE 0295 cl. 5, BS 6360 cl. 5, and IEC 60228 cl. 5 standards. It has core insulation made of special PVC Z 7225 and black cores with continuous white figure imprint according to DIN VDE 0293. For cables with three cores and above, there is a green-yellow earth core in the outer layer. The cable also includes a foil separator and tinned copper braided screening with approximately 85% coverage. Its outer sheath is made of special PVC TM2, meeting DIN VDE 0207-363-4-1 / DIN EN 50363-4-1 standards. Additionally, the cable comes with meter marking for convenient measurement.
Rohs compliant
Shielding CY copper shield
Shielding CY copper shield