Helukabel MULTIFLEX 512 Series Control Cable, 5 Cores, 2.5 mm², 16 AWG, 100m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
284-4786
Distrelec Article No.:
301-12-681
Mfr. Part No.:
MULTIFLEX 512-PUR -22548
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

2.5 mm²

Number of Cores

5

American Wire Gauge

16 AWG

Length

100m

Sheath Colour

Grey

Outer Diameter

11.6mm

Outer Sheath Material

Polyurethane

Minimum Operating Temperature

-30°C

Shielded/Unshielded

Unshielded

Series

MULTIFLEX 512

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The special cable for drag chains is designed for high mechanical stress applications, with a temperature range from -40°C to +80°C. It features bare copper conductors, excellent oil resistance, and a special TPE core insulation. The PUR outer jacket is adhesion-low and flame retardant, making it ideal for extreme conditions.

Extremely good resistance to oil
Resistant to the effects of the weather, ozone, UV radiation, solvents, acids, alkalis and hydraulic fluid
With 3 or more wires, outdoor installation has a PE conductor (yellow/green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy