Helukabel SUPERTRONIC-C-PUR Series Control Cable, 5 Cores, 0.34 mm², 22 AWG, 100m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

Kr. 4 955,58

(exc. VAT)

Kr. 6 194,48

(inc. VAT)

RS Stock No.:
284-5016
Distrelec Article No.:
301-12-692
Mfr. Part No.:
SUPERTRONIC-C-PUR-49678
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

0.34 mm²

Number of Cores

5

American Wire Gauge

22 AWG

Length

100m

Sheath Colour

Grey

Outer Diameter

6.2mm

Outer Sheath Material

Polyurethane

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

SUPERTRONIC-C-PUR

COO (Country of Origin):
DE
The Drag Chain Cable is shielded and comprised of 5 cores, each with a cross-sectional area of 0.34mm². It is constructed with Polyurethane (PUR) material and is available in a length of 100 meters.

Operating temperature -40 to 70 Degree Celsius
Test voltage 1.2 kV
Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy