SIP Tyre Inflator, 1/4 in Air Inlet (BSP)
- RS Stock No.:
- 276-8336
- Mfr. Part No.:
- 02169
- Brand:
- SIP
Subtotal (1 unit)*
Kr. 1 129,93
(exc. VAT)
Kr. 1 412,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 45 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 129,93 |
*price indicative
- RS Stock No.:
- 276-8336
- Mfr. Part No.:
- 02169
- Brand:
- SIP
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
| Brand | SIP | |
| Product Type | Tyre Inflator | |
| Inlet Size | 1/4 in | |
| Overall Length | 120mm | |
| Maximum Input Pressure | 174psi | |
| Overall Height | 220mm | |
| Overall Width | 100mm | |
| Standards/Approvals | UNI EN 12645 | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Tyre Inflator | ||
Inlet Size 1/4 in | ||
Overall Length 120mm | ||
Maximum Input Pressure 174psi | ||
Overall Height 220mm | ||
Overall Width 100mm | ||
Standards/Approvals UNI EN 12645 | ||
- COO (Country of Origin):
- CN
The SIP Calibrated Tyre Inflator is essential for easy and accurate professional tyre inflation. Ideal for cars, motorcycles, bicycles, tractors and machinery, this practical and convenient device is accurately calibrated (UNI EN 12645) to give air pressure readings. A calibration certificate is included with each unit.
Calibration certification
Large dual display
Easy tose
Compact and lightweight
Related links
- HAZET Tyre Inflator, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 0 to 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 145 psi, 1/4 in Air Inlet (BSP)
- HAZET Tyre Inflator 0 to 12 bar, 1/4 in Air Inlet (BSP)