- RS Stock No.:
- 173-9649
- Mfr. Part No.:
- CX60-SLDA
- Brand:
- Hirose
Available to back order for despatch 03.12.2024
Added
Price Each (On a Reel of 3000)
Kr. 3,674
(exc. VAT)
Kr. 4,592
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 3,674 | Kr. 11 022,00 |
*price indicative |
- RS Stock No.:
- 173-9649
- Mfr. Part No.:
- CX60-SLDA
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Next-Generation USB Standard "USB Type-C™" Connector (USB Type-C™ is a registered trademark of USB Implementers Forum)
Reversible interface for easy mating
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
Supports 10Gbps Transmission (USB 3.1 Gen.2)
Clear tactile click (Excellent locking)
Design with superior mechanical strength
Plug: Slim overmold design
Receptacle: Top-mount and mid-mount types are available. Both types offer a Hybrid PCB termination featuring easy solder reworking. The Double-row SMT type is excellent for high-speed transmission
Specifications
Attribute | Value |
---|---|
Material | Nickel |
Accessory Type | Shell Connector |
For Use With | USB Type C Connector |
Series | CX |
- RS Stock No.:
- 173-9649
- Mfr. Part No.:
- CX60-SLDA
- Brand:
- Hirose