Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- RS Stock No.:
- 267-1762
- Mfr. Part No.:
- 1332634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
Kr. 1 941,00
(exc. VAT)
Kr. 2 427,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 300 + | Kr. 6,47 | Kr. 1 941,00 |
*price indicative
- RS Stock No.:
- 267-1762
- Mfr. Part No.:
- 1332634
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Voltage | 30V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
Orientation Straight | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Voltage 30V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact USB PCB connectors is connection profile USB-A type. Data transmission up to 480 Mbps and optimized for SMD reflow soldering processes.
4 number of position
IP20 degree of protection
Related links
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- Phoenix Contact Straight, Wave Soldering Mount Female Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- Phoenix Contact Straight, Through Hole Female- 24 Port Type USB Type A IP20 USB Connector USB 3.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0