Phoenix Contact Straight Female Type USB Type C IP20 USB Connector USB 3.1
- RS Stock No.:
- 267-1768
- Mfr. Part No.:
- 1332646
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
Kr. 9 937,00
(exc. VAT)
Kr. 12 421,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | Kr. 19,874 | Kr. 9 937,00 |
*price indicative
- RS Stock No.:
- 267-1768
- Mfr. Part No.:
- 1332646
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Connector Gender | Female | |
| Voltage | 20V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | CUC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Straight | ||
IP Rating IP20 | ||
Connector Gender Female | ||
Voltage 20V | ||
Termination Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series CUC | ||
- COO (Country of Origin):
- CN
The Phoenix Contact USB PCB connectors is connection profile USB-C type. Data transmission up to 10 Gbps and optimized for SMD reflow soldering processes.
24 number of position
IP20 degree of protection
Related links
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 3.0
- Phoenix Contact Straight Female Type USB Type A IP20 USB Connector USB 2.0
- Schneider Electric Straight, Screw Female- 1 Port Type USB Type C IP20 USB Connector USB Type C
- Phoenix Contact Straight, Wave Soldering Mount Female Type USB Type A IP20 USB Connector USB 3.0
- Schneider Electric Straight- 1 Port Type USB Type C IP20 USB Connector
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 1
- Wurth Elektronik Straight Female Type USB Type C USB C Connector USB 3.1
- Schneider Electric Straight, Flush Female- 1 Port Type USB Type C IP20 USB Connector 4