Aten 1 USB 3.1 USB USB Extension Cable, up to 10 m Extension Distance

Subtotal (1 unit)*

Kr. 1 603,70

(exc. VAT)

Kr. 2 004,62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 603,70

*price indicative

RS Stock No.:
274-1977
Distrelec Article No.:
301-97-639
Mfr. Part No.:
UE3310
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

USB Specification

USB 3.1

Product Type

USB Extension Cable

Number of USB Ports

1

Extension Distance

10m

Transmission Method

USB

Local Device Depth

81.9mm

Local Device Height

17.5mm

Power Consumption

4.5W

Local Device Width

22.2mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Aten USB3.1 gen1 extender cable that allows users to extend the distance between the computer and USB devices up to 10 meter. That provides a reliable, high performance data transmission that utilizes USB 3.1 Gen1 data bandwidth up to 5Gbps and also backward compatible with USB 2.0/1.1 standard.

Ultra slim design and unique locker head design

Multiplatform support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy