Aten 1 USB 2.0 HDMI USB Extension Cable, up to 60 m Extension Distance

Subtotal (1 unit)*

Kr. 2 863,89

(exc. VAT)

Kr. 3 579,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 863,89

*price indicative

RS Stock No.:
274-1984
Distrelec Article No.:
110-61-587
Mfr. Part No.:
VE803
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

USB Specification

USB 2.0

Product Type

USB Extension Cable

Number of USB Ports

1

Extension Distance

60m

Transmission Method

HDMI

Local Device Depth

90mm

Local Device Height

24mm

Local Device Width

57.4mm

Remote Device Depth

90mm

Remote Device Height

24mm

Remote Device Width

57.4mm

Standards/Approvals

HDCP

COO (Country of Origin):
CN
The Aten HDMI USB extender that extends and HDMI signal up to 60 meter from the HDMI source using two cat 5e cables. It is capable of sending 1080i signal up to 60 meter and 1080p signal up to 40 meter.

Support USB touch panel

Powered local unit via USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy