Exsys 1 USB 2.0 Cat6 USB Extender, up to 50 m Extension Distance
- RS Stock No.:
- 283-5879
- Distrelec Article No.:
- 300-50-319
- Mfr. Part No.:
- EX-1441-2
- Brand:
- Exsys
Subtotal (1 unit)*
Kr. 1 148,80
(exc. VAT)
Kr. 1 436,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 148,80 |
*price indicative
- RS Stock No.:
- 283-5879
- Distrelec Article No.:
- 300-50-319
- Mfr. Part No.:
- EX-1441-2
- Brand:
- Exsys
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
| Brand | Exsys | |
| USB Specification | USB 2.0 | |
| Product Type | USB Extender | |
| Number of USB Ports | 1 | |
| Extension Distance | 50m | |
| Transmission Method | Cat6 | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 2.0 | ||
Product Type USB Extender | ||
Number of USB Ports 1 | ||
Extension Distance 50m | ||
Transmission Method Cat6 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
The versatile USB 2.0 extender allows to connect various USB devices such as printers, scanners, and hard drives up to 50 meters away. With a high-speed data transfer rate of up to 480Mbps, this extender is ideal for extending the reach of user's USB peripherals without the need for drivers or software installation. It offers true plug and play functionality, making it easy to use for a wide range of applications.
True plug and play, no driver installation required
Extends USB 2.0 high-speed and USB 1.1 devices up to 50 meters over Cat. 5/5e/6 cables
Ideal for a variety of USB devices including printers, scanners, and audio devices
Supports PoE with 5V/150mA power to the USB peripheral device
Fully compliant with USB specification 1.1 and 2.0
External power supply for the receiver is supplied
Related links
- Exsys 4 USB 2.0 USB Extender, up to 50 m Extension Distance
- Exsys 4 USB 2.0 Cat5 USB Extender, up to 50 m Extension Distance
- Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance
- Roline 1 USB 2.0 USB USB Extension Cable, up to 5 m Extension Distance
- StarTech.com 1 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- Aten 1 USB 2.0 Cat5 USB Extender, up to 60 m Extension Distance
- Aten 1 USB 2.0 HDMI USB Extension Cable, up to 60 m Extension Distance
- L-Com 1 USB 2.0 USB Extender, up to 100 m Extension Distance