Exsys 4 Port USB 3.2 USB Hub, AC Adapter Powered, 69 mm 23 mm 178mm

Subtotal (1 unit)*

Kr. 1 516,83

(exc. VAT)

Kr. 1 896,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 516,83

*price indicative

RS Stock No.:
284-4392
Distrelec Article No.:
303-23-861
Mfr. Part No.:
EX-1184HMVS-2
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

AC Adapter

Network Connection Type

USB

Height

23mm

Depth

69mm

Standards/Approvals

RoHS

Width

178mm

COO (Country of Origin):
TW
The USB 3.2 Gen1 metal hub is designed to connect up to four external USB peripherals to one USB 3.2 Gen1 port, providing 15KV ESD surge protection. It supports SuperSpeed USB 3.2 Gen1 data transfer rate of up to 5Gbps and is backward compatible to USB 1.1, making it ideal for industrial applications.

USB 3.2 Gen1 Metal HUB with 4 Ports

15KV ESD Surge Protection for all 4 Ports

Supports 1,5A power for each output simultaneously

Automatic detection the data transfer rate for the attached external devices

Rugged Metal Case for durability

Easy installation with DIN-Rail Kit available for mounting

Automatic detection of input polarity on the current terminal block

LED Power-Indicator & Status LED for easy monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy