- RS Stock No.:
- 273-2644
- Mfr. Part No.:
- CY7C65213-32LTXIT
- Brand:
- Infineon
Available to back order for despatch 06.12.2024
Added
Price Each
Kr. 32,00
(exc. VAT)
Kr. 40,00
(inc. VAT)
Units | Per unit |
1 - 49 | Kr. 32,00 |
50 - 99 | Kr. 27,22 |
100 - 249 | Kr. 23,33 |
250 - 999 | Kr. 22,00 |
1000 + | Kr. 18,33 |
- RS Stock No.:
- 273-2644
- Mfr. Part No.:
- CY7C65213-32LTXIT
- Brand:
- Infineon
Technical Reference
Legislation and Compliance
Product Details
The Infineon USB Controller is a fully integrated USB to UART bridge that provides a simple method to upgrade UART based devices to USB with a minimal number of components. It includes a USB 2.0 full speed controller, a UART transceiver, an internal regulator, an internal oscillator and a 512 byte flash in 32 pin QFN package. The internal flash is used to store custom specific USB descriptors and GPIO configuration. This is done in system using a configuration utility that communicates over the USB interface.
Data rates up to 3 Mbps
USB suspend mode for low power
Integrated USB termination resistors
Single channel configurable UART interface
USB suspend mode for low power
Integrated USB termination resistors
Single channel configurable UART interface