Kvaser USB 2.0 1000kbps Network Speed USB CAN Adapter
- RS Stock No.:
- 283-5269
- Distrelec Article No.:
- 302-25-227
- Mfr. Part No.:
- 00714-7
- Brand:
- Kvaser
Subtotal (1 unit)*
Kr. 6 079,56
(exc. VAT)
Kr. 7 599,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 079,56 |
*price indicative
- RS Stock No.:
- 283-5269
- Distrelec Article No.:
- 302-25-227
- Mfr. Part No.:
- 00714-7
- Brand:
- Kvaser
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
| Brand | Kvaser | |
| USB Specification | USB 2.0 | |
| Product Type | USB CAN Adapter | |
| Number of Ports | 2 | |
| Network Speed | 1000kbps | |
| Standards/Approvals | RoHS | |
| USB Connection Type | USB Type A | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
USB Specification USB 2.0 | ||
Product Type USB CAN Adapter | ||
Number of Ports 2 | ||
Network Speed 1000kbps | ||
Standards/Approvals RoHS | ||
USB Connection Type USB Type A | ||
- COO (Country of Origin):
- SE
The USBcan Light 2xHS is a compact and reliable solution for connecting two high-speed CAN busses to a PC or mobile computer. With USB 2.0 compliant connector, galvanic isolation, and support for various CAN protocols, this device is a cost-effective choice for seamless connectivity.
Quick and easy plug-and-play installation
Supports both 11-bit and 29-bit identifiers
High-speed CAN connection up to 1 Mbit/s
100% compatible with J1939, CAN open, NMEA 2000R, and DeviceNet
Includes 2-year warranty and free technical support
Fully compatible with Windows and Linux operating systems
Related links
- Kvaser USB 2.0 5Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbps Network Speed USB Network Adapter
- Digitus USB 2.0 USB CAN Adapter, White
- Kvaser USB Type A to Male to USB Male Interface Converter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter