Digitus USB 2.0 USB CAN Adapter, White
- RS Stock No.:
- 288-7492
- Distrelec Article No.:
- 302-45-653
- Mfr. Part No.:
- DN-13003-2
- Brand:
- Digitus
Subtotal (1 unit)*
Kr. 987,00
(exc. VAT)
Kr. 1 233,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 987,00 |
*price indicative
- RS Stock No.:
- 288-7492
- Distrelec Article No.:
- 302-45-653
- Mfr. Part No.:
- DN-13003-2
- Brand:
- Digitus
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
| Brand | Digitus | |
| Product Type | USB CAN Adapter | |
| USB Specification | USB 2.0 | |
| Number of Ports | 2 | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Digitus | ||
Product Type USB CAN Adapter | ||
USB Specification USB 2.0 | ||
Number of Ports 2 | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DIGITUS Fast Ethernet Print Server, USB 2.0 is the ideal solution for connecting your printer to your PC. With support for various printing protocols and easy installation, this print server is compatible with all operating systems and offers web-based management. Turn your workplace printer into a network printer for all connected users with this efficient product.
Supports peer-to-peer printing (TCP/IP/IPX/NetBEUI/AppleTalk)
Supports server-based printing (Novell NetWare and Windows)
Compatible with Windows, Mac, and Linux operating systems
Web-based management, Windows configuration utility, SNMP Protocol
Simple installation procedure with setup and diagnostic programs
Turns workplace printer into a network printer for all connected users
Includes power supply and complies with IEEE 802.3, IEEE 802.3u Wired Ethernet standards
Related links
- Kvaser USB 2.0 1000kbps Network Speed USB CAN Adapter
- Kvaser USB 2.0 5Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Digitus USB 2.0 Black, 10 m
- Digitus USB Cable USB 2.0 USB Type A 1.8 m
- Kvaser 1Mbit/s Network Speed USB CAN Adapter
- RS PRO USB 2.0 USB Network Adapter, White
- Digitus USB Cable USB 2.0 Micro USB Type B 1 m