Transcend TS8GJF180I 8 GB USB 3.0 USB Flash Drive

Subtotal (1 unit)*

Kr. 1 263,32

(exc. VAT)

Kr. 1 579,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 21 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 263,32

*price indicative

RS Stock No.:
175-260
Mfr. Part No.:
TS8GJF180I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

USB Flash Drive

Memory Size

8GB

Industrial Grade

Yes

USB Specification

USB 3.0

NAND Type

SLC

Standards/Approvals

BSMI, CE, UKCA, FCC

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Transcend industrial-grade USB flash drive JetFlash 180I comes with the 3D NAND flash and the SLC Mode, offering performance close to that of SLC NAND flash at a more affordable price. Its superior transfer speeds, longer lifespan, compact size, and high compatibility are suitable for mobile storage applications including healthcare, military, and industrial automation. The wide-temperature (-40°C ∼ 85°C) capability ensures sustainable functionality in mission-critical applications. The JetFlash 180I can also be empowered by Transcend's UFD Security Toolbox software. Password can be set to secure the drive.

Backwards compatible with USB 2.0

Hot-swapping for easy plug-and-play

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy