Apricorn 32 GB USB 3.1 USB Stick
- RS Stock No.:
- 146-5527
- Mfr. Part No.:
- ASK3Z-32GB
- Brand:
- Apricorn
Stock information currently inaccessible
- RS Stock No.:
- 146-5527
- Mfr. Part No.:
- ASK3Z-32GB
- Brand:
- Apricorn
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
| Brand | Apricorn | |
| Product Type | USB Stick | |
| Memory Size | 32GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.1 | |
| FIPS Validated | Yes | |
| Self-Destruct | No | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apricorn | ||
Product Type USB Stick | ||
Memory Size 32GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.1 | ||
FIPS Validated Yes | ||
Self-Destruct No | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Apricorn USB Flash Drive
The Apricorn Aegis secure key 3z USB flash drive has a storage capacity of 32GB and 3.1 USB. It is ready to use right out of the box - no software, no drivers, no updates. This drive can even be utilized where no keyboard is present. It is completely cross-platform compatible. It excels virtually anywhere - PCs, Macs, Linux or any OS with a powered USB port and storage file system. With software-free operation, cross-platform compatibility and our most advanced security feature set, this drive takes advanced data security to a new level of efficiency and affordability. It has an alphanumeric keypad and military-grade AES 256-bit XTS hardware encryption. The certified epoxy-filled internal compartment encases all electronic components.
Features and Benefits
Auto-lock feature
Create custom profiles and mass configure multiple secure keys
Drive-reset feature
Embedded 7 to 16-digit pin authentication no security parameters shared with hosts
Indicates positive button entry with visual LED confirmation
Lock-override mode
Self-destruct pin
Data transfer rates is up to 190Mbps (read) and 80Mbps (write)
System requirements is Windows, Mac® OS, Linux, Android, Symbian
Certifications
CE certified
FCC certified
FIPS 140-2 Level 3
IP57 rated
Related links
- Apricorn ASK3Z 8 GB USB 3.1 USB Stick
- Apricorn ASK3Z 16 GB USB 3.1 USB Stick
- Apricorn 128 GB USB 3.1 USB Stick
- Kingston Ironkey D300 32 GB USB 3.1 USB Stick
- Apricorn 480 GB USB 3.1 USB Stick
- Transcend JetFlash 720 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Transcend JF710S 32 GB USB 3.1 USB Stick