156120SS82500 Wurth Elektronik UV LED 645 nm 20 °
- RS Stock No.:
- 485-321
- Distrelec Article No.:
- 304-54-741
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
Kr. 72,30
(exc. VAT)
Kr. 90,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | Kr. 3,615 | Kr. 72,30 |
| 200 - 980 | Kr. 3,181 | Kr. 63,62 |
| 1000 - 1980 | Kr. 2,845 | Kr. 56,90 |
| 2000 + | Kr. 2,451 | Kr. 49,02 |
*price indicative
- RS Stock No.:
- 485-321
- Distrelec Article No.:
- 304-54-741
- Mfr. Part No.:
- 156120SS82500
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | UV LED | |
| Peak Wavelength | 645nm | |
| Luminous Intensity | 900mcd | |
| Packaging | Tape & Reel | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Length | 3.2mm | |
| Height | 1.85mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type UV LED | ||
Peak Wavelength 645nm | ||
Luminous Intensity 900mcd | ||
Packaging Tape & Reel | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Length 3.2mm | ||
Height 1.85mm | ||
Standards/Approvals REACH, RoHS | ||
Width 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- 15335327CA452 Wurth Elektronik UV LED 275 nm 20 mW 140 °
- 15335327CA554 Wurth Elektronik UV LED 275 nm 50 mW 150 °
- 153283367A212 Wurth Elektronik 1-LEDs UV LED 365 nm 90 mW 120 °
- UV3TZ-385-15 Bivar UV3TZ Series 1-LEDs UV LED Array 385 nm 20 mW 15 °, 2-Pin Through Hole package
- UV3TZ-395-15 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 20 mW 15 °, 2-Pin Through Hole package
- UV5TZ-385-15 Bivar UV5TZ Series 1-LEDs UV LED Array 385 nm 20 mW 15 °, 2-Pin Through Hole package
- UV3TZ-390-15 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 20 mW 15 °, 2-Pin Through Hole package
- UV3TZ-405-15 Bivar UV3TZ Series 1-LEDs UV LED 405 nm 20 mW 15 °, 2-Pin Through Hole package