- RS Stock No.:
- 137-1412
- Mfr. Part No.:
- VAOL-3EUV0Y4
- Brand:
- VCC
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
Kr. 4,777
(exc. VAT)
Kr. 5,971
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 4,777 | Kr. 47,77 |
50 - 90 | Kr. 4,022 | Kr. 40,22 |
100 - 240 | Kr. 3,711 | Kr. 37,11 |
250 - 490 | Kr. 3,622 | Kr. 36,22 |
500 + | Kr. 3,533 | Kr. 35,33 |
*price indicative |
- RS Stock No.:
- 137-1412
- Mfr. Part No.:
- VAOL-3EUV0Y4
- Brand:
- VCC
Technical Reference
Legislation and Compliance
Product Details
VCC Ultraviolet LED lamps, T1 3mm
UV (Ultraviolet) T1 (3mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication.
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.
Ultraviolet (UV) LEDs, VCC
Specifications
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 405nm |
Luminous Intensity | 150 mcd |
Package Type | 3 mm |
Viewing Angle | 15 ° |
Number of Pins | 2 |
LED Material | InGaN |
Mounting Type | Through Hole |
Diameter | 3.9mm |
Height | 5.3mm |
Dimensions | 3.9 (Dia.) x 5.3mm |
Series | VAOL |
- RS Stock No.:
- 137-1412
- Mfr. Part No.:
- VAOL-3EUV0Y4
- Brand:
- VCC