NDU1104ESE-365-TR Stanley Electric NDU Series 1-LEDs UV LED 365 nm 950 mW 130 °, 2-Pin Surface package
- RS Stock No.:
- 218-5089
- Mfr. Part No.:
- NDU1104ESE-365-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 218-5089
- Mfr. Part No.:
- NDU1104ESE-365-TR
- Brand:
- Stanley Electric
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
| Brand | Stanley Electric | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 365nm | |
| Radiant Flux | 950mW | |
| Viewing Angle | 130 ° | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Series | NDU | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 365nm | ||
Radiant Flux 950mW | ||
Viewing Angle 130 ° | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Series NDU | ||
- COO (Country of Origin):
- JP
The Stanley Electric UV LED Wide distribution angle and middle power with Peak wavelengh of 365nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- NDU1104ESE-365-TR Stanley Electric NDU Series 1-LEDs UV LED 365 nm 950 mW 130 °, 2-Pin Surface package
- Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- NDU1104ESE-395-TR Stanley Electric NDU Series 1-LEDs UV LED 395 nm 1100 mW 130 °, 2-Pin Surface package
- NDU1104ESE-385-TR Stanley Electric NDU Series 1-LEDs UV LED 385 nm 1100 mW 130 °, 2-Pin Surface package
- NDU1104ESE-405-TR Stanley Electric NDU Series 1-LEDs UV LED 405 nm 1100 mW 130 °, 2-Pin Surface package
- 15335337AA350 Wurth Elektronik WL-SUMW Series 1-LEDs UV LED 365 nm 700 mW 130 °, 2-Pin Surface package