Germicidal Lamp 3 W

Bulk discount available

Subtotal (1 unit)*

Kr.830 77 

(exc. VAT)

Kr.1 038 46 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 830,77
5 - 9Kr. 785,01
10 - 24Kr. 754,24
25 - 49Kr. 734,91
50 +Kr. 716,60

*price indicative

RS Stock No.:
239-6208
Mfr. Part No.:
LPUP-UVC-7540W004-V005
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Wattage

3 W

Shatterproof

Yes

COO (Country of Origin):
TW
The Intelligent LED Solutions Log3 is a portable device with 3 powerful UVC LEDs in the range of 250-280 nanometers (nm) - the wavelengths capable of deactivating bacteria and viruses. When used together with regular cleaning processes, it will achieve a greater than Log3 deactivation rate. UVC light cannot be easily seen with the human eye, for added safety we hove added a white light, so you can know and see the light is turned on.

LEDs 3 x UVC LEDs
1 x white LED (Indicator)
Dimensions (L x W) Ø76 x 43 mm
DC Input 5 V at 1.5 A
Power consumption 3.5 W
Battery 1150 mAh
Weight 115 g
Accessories Micro-USS charging cable carrying pouch

Related links