Germicidal Lamp 16 W 16 mm G5
- RS Stock No.:
- 241-1285
- Mfr. Part No.:
- HNS-16W-G5
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
Kr.133 97
(exc. VAT)
Kr.167 46
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 133,97 |
| 5 - 9 | Kr. 127,33 |
| 10 - 24 | Kr. 121,04 |
| 25 - 49 | Kr. 114,97 |
| 50 + | Kr. 106,85 |
*price indicative
- RS Stock No.:
- 241-1285
- Mfr. Part No.:
- HNS-16W-G5
- Brand:
- Osram
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
| Brand | Osram | |
| Wattage | 16 W | |
| Lamp Base | G5 | |
| Lamp Size | 16 mm | |
| Shatterproof | No | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 16 W | ||
Lamp Base G5 | ||
Lamp Size 16 mm | ||
Shatterproof No | ||
- COO (Country of Origin):
- IT
THE OSRAM PURITEC UVC COMPLAMP HNS 16W G5 helps for effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.
Lamp voltage 75 V
Lamp current 0.43 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 4.0 W
Lamp current 0.43 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 4.0 W
Related links
- brennenstuhl Multifunctional Rechargeable LED Lamp 16 W Smart Ceiling Light 4000K
- SHOT SLD E27 LED Reflector Lamp 16 W(120W) Cool White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120W) Warm White, Reflector shape
- Germicidal Lamp 8W T5 G5-T5 288 mm
- Germicidal Lamp 7 W 28 mm G23
- Germicidal Lamp 11 W 28 mm G23
- Germicidal Lamp 95 W 40 mm 2G11
- Germicidal Lamp 55 W 40 mm 2G11