Germicidal Lamp 95 W 40 mm 2G11

Bulk discount available

Subtotal (1 unit)*

Kr.599 76 

(exc. VAT)

Kr.749 70 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 599,76
5 - 9Kr. 569,83
10 - 24Kr. 541,23
25 - 49Kr. 514,11
50 +Kr. 478,31

*price indicative

RS Stock No.:
241-1300
Distrelec Article No.:
301-97-956
Mfr. Part No.:
HNS-L-95W-2G11
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

95 W

Lamp Base

2G11

Lamp Size

40 mm

Shatterproof

No

COO (Country of Origin):
IT
THE OSRAM PURITEC UVC COMPLAMP HNS L 95W 2G11 helps for effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.

Lamp voltage 115 V
Lamp current 0.8 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 27 W

Related links