Osram Germicidal Lamp 11 W G23 235.5 mm 254 nm
- RS Stock No.:
- 241-1302
- Distrelec Article No.:
- 301-97-957
- Mfr. Part No.:
- HNS-S-11W-G23
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
Kr.146 58
(exc. VAT)
Kr.183 22
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 38 unit(s) shipping from 26. januar 2026
- Plus 30 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 146,58 |
| 5 - 9 | Kr. 139,22 |
| 10 - 24 | Kr. 132,25 |
| 25 - 49 | Kr. 125,73 |
| 50 + | Kr. 117,03 |
*price indicative
- RS Stock No.:
- 241-1302
- Distrelec Article No.:
- 301-97-957
- Mfr. Part No.:
- HNS-S-11W-G23
- Brand:
- Osram
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
| Brand | Osram | |
| Product Type | Germicidal Lamp | |
| Power | 11W | |
| Lamp Base/Socket | G23 | |
| Shatterproof | No | |
| Voltage | 91 V | |
| Length | 235.5mm | |
| Peak Wavelength | 254nm | |
| Diameter | 28 mm | |
| Lifespan | 8000h | |
| Lamp Designation | 28 mm | |
| Series | HNS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Germicidal Lamp | ||
Power 11W | ||
Lamp Base/Socket G23 | ||
Shatterproof No | ||
Voltage 91 V | ||
Length 235.5mm | ||
Peak Wavelength 254nm | ||
Diameter 28 mm | ||
Lifespan 8000h | ||
Lamp Designation 28 mm | ||
Series HNS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
THE OSRAM PURITEC UVC COMPLAMP HNS S 11W G23 helps for effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.
Lamp voltage 91 V
Lamp current 0.16 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 3.0 W