Osram Germicidal Lamp 13.4 W GX23 179 mm 254 nm
- RS Stock No.:
- 241-1303
- Mfr. Part No.:
- HNS-S-13W-GX23
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
Kr.155 89
(exc. VAT)
Kr.194 86
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 27 unit(s) shipping from 26. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 155,89 |
| 5 - 9 | Kr. 148,15 |
| 10 - 24 | Kr. 140,60 |
| 25 - 49 | Kr. 133,62 |
| 50 + | Kr. 124,24 |
*price indicative
- RS Stock No.:
- 241-1303
- Mfr. Part No.:
- HNS-S-13W-GX23
- Brand:
- Osram
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
| Brand | Osram | |
| Product Type | Germicidal Lamp | |
| Power | 13.4W | |
| Lamp Base/Socket | GX23 | |
| Voltage | 95 V | |
| Shatterproof | No | |
| Peak Wavelength | 254nm | |
| Length | 179mm | |
| Diameter | 28 mm | |
| Lifespan | 8000h | |
| Lamp Designation | 28 mm | |
| Standards/Approvals | RoHS | |
| Series | HNS | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type Germicidal Lamp | ||
Power 13.4W | ||
Lamp Base/Socket GX23 | ||
Voltage 95 V | ||
Shatterproof No | ||
Peak Wavelength 254nm | ||
Length 179mm | ||
Diameter 28 mm | ||
Lifespan 8000h | ||
Lamp Designation 28 mm | ||
Standards/Approvals RoHS | ||
Series HNS | ||
- COO (Country of Origin):
- IT
THE OSRAM PURITEC UVC COMPLAMP HNS S 13W GX23 helps for effective and environment-friendly disinfection without chemicals. It has low mercury content. This complamp has long lifetime due to specific coating. It is ozone-free.
Lamp voltage 95 V
Lamp current 0.16 A
Luminous intensity 7800 cd
Radiated power 200 to 280 nm (UVC) 3.4 W